Festo, 8082386 Cantilever Arm, Stroke Length: 200 mm, 300N
- RS Stock No.:
- 195-585
- Mfr. Part No.:
- ELCC-TB-KF-60-200-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR12,781.61
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR12,781.61 |
*price indicative
- RS Stock No.:
- 195-585
- Mfr. Part No.:
- ELCC-TB-KF-60-200-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cantilever Arm | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Maximum Load | 300N | |
| Stroke Length | 200mm | |
| Model Number | 8082386 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cantilever Arm | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Maximum Load 300N | ||
Stroke Length 200mm | ||
Model Number 8082386 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 200mm Maximum Stroke Length, 300 N Maximum Load - ELCC-TB-KF-60-200-0H-P0-CR, Numeric Part Number: 8082386
This electric linear actuator is an electromechanical device designed for precision linear motion in various applications. With a maximum stroke length of 200mm and a load capacity of 300N, it delivers Rapid movement, boasting speeds of up to 5000mm/s without load. The IP20 rating ensures adequate protection for indoor use, making it Ideal for automation, electronics, and mechanical industries.
Features & Benefits
• Electromechanical design ensures efficient operation
• Maximum speed of 5000mm/s enhances productivity
• 200mm stroke length accommodates various tasks
• 300N load capacity supports heavy-duty needs
• Maximum speed of 5000mm/s enhances productivity
• 200mm stroke length accommodates various tasks
• 300N load capacity supports heavy-duty needs
Applications
• Utilised in automated machinery for precise positioning
• Implemented in assembly lines for efficient material handling
• Effective in robotics for accurate movement control
• Used with testing equipment requiring dependable actuation
• Implemented in assembly lines for efficient material handling
• Effective in robotics for accurate movement control
• Used with testing equipment requiring dependable actuation
How does the actuator perform under varying load conditions?
It operates effectively at its maximum load capacity of 300N, ensuring stability and reliable performance across different applications. The actuator maintains high-speed functionality even under load, contributing to overall efficiency in automated systems.
What factors should be considered when integrating it into existing systems?
When integrating, consider the power supply requirements, mounting options, and control compatibility to ensure seamless operation within your setup. Assessing these elements will enhance performance and facilitate easier implementation.
Can this device be used in outdoor environments?
The IP20 rating limits its use to indoor applications as it does not offer moisture or dust protection suitable for outdoor environments. Proper housing or a controlled indoor setting is recommended for effective operation.
