Festo, 8082390 Electrical Linear Actuator, Stroke Length: 800 mm, 300N
- RS Stock No.:
- 194-273
- Mfr. Part No.:
- ELCC-TB-KF-60-800-0H-P0-CR
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR15,195.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,195.00 |
*price indicative
- RS Stock No.:
- 194-273
- Mfr. Part No.:
- ELCC-TB-KF-60-800-0H-P0-CR
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | ISO 14644-1, RoHS | |
| Maximum Load | 300N | |
| Stroke Length | 800mm | |
| Model Number | 8082390 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals ISO 14644-1, RoHS | ||
Maximum Load 300N | ||
Stroke Length 800mm | ||
Model Number 8082390 | ||
- COO (Country of Origin):
- DE
Festo ELCC Series Electric Linear Actuator, 800mm Maximum Stroke Length, IP20 - ELCC-TB-KF-60-800-0H-P0-CR, Numeric Part Number: 8082390
This electric linear actuator is designed for precise and efficient motion control across various industrial applications. With an electromechanical platform, it offers reliable linear motion solutions tailored for the automation, electronics, and mechanical sectors. The actuator features a maximum stroke length of 800mm and a load capacity of 300N, making it a flexible choice for different operational needs.
Features & Benefits
• Achieves a maximum speed of 5000mm/s under no load
• Smooth operation due to the recirculating ball bearing guide
• High precision with a repetition accuracy of ±0.05mm
• Significant acceleration capability, up to 50m/s²
Applications
• Suitable for robotic requiring precise positioning
• Utilised in conveyor systems for efficient load handling
• Ideal for assembly lines that need linear motion
• Employed in automated testing equipment for consistent performance
• Appropriate for packaging machinery to improve productivity
What is the integration process for this actuator in an automated system?
Integration involves connecting the actuator to a compatible control system that manages its speed, stroke, and load output for optimal performance.
Can it operate in very high or low temperatures?
The actuator operates effectively in temperatures ranging from -10°C to 60°C, ensuring reliability in typical industrial environments.
What materials are used in the construction, and how do they affect durability?
The actuator features anodised wrought aluminium alloy and high-alloy stainless steel, providing corrosion resistance and enhancing durability for long-term use.
