Festo, 8158140 Electrical Linear Actuator, Stroke Length: 150 mm, 510N
- RS Stock No.:
- 195-217
- Mfr. Part No.:
- EAGF-P2-KF-60-150
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,346.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,346.08 |
*price indicative
- RS Stock No.:
- 195-217
- Mfr. Part No.:
- EAGF-P2-KF-60-150
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Lithium-ion Battery Production | |
| Standards/Approvals | RoHS, ISO 14644-1 | |
| Stroke Length | 150mm | |
| Maximum Load | 510N | |
| Model Number | 8158140 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
For Use With Lithium-ion Battery Production | ||
Standards/Approvals RoHS, ISO 14644-1 | ||
Stroke Length 150mm | ||
Maximum Load 510N | ||
Model Number 8158140 | ||
- COO (Country of Origin):
- CN
The Festo Guide Unit is engineered for precision and reliability in various applications, ensuring smooth and efficient motion control. Designed with a recirculating ball bearing guide, it provides exceptional linear motion capabilities while maintaining a compact footprint. Built to endure rigorous conditions, this model boasts a robust construction with materials that are both lightweight and durable. Its innovative design supports a range of mounting positions and operational setups, allowing for versatile integration into existing systems.
Designed to operate in a wide range of ambient temperatures
Advanced corrosion resistance enhances durability and lifespan
RoHS compliant materials support environmental sustainability
