Festo, 8158138 Electrical Linear Actuator, Stroke Length: 100 mm, 510N

Subtotal (1 unit)*

MYR2,299.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,299.67

*price indicative

RS Stock No.:
194-474
Mfr. Part No.:
EAGF-P2-KF-60-100
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

510N

Contents

Guide Unit

Stroke Length

100mm

Model Number

8158138

COO (Country of Origin):
CN

Festo Electrical Linear Actuator, 100mm Stroke, 510N Maximum Load - EAGF-P2-KF-60-100, Numeric Part Number: 8158138


This electrical linear actuator is a guided motion unit designed for integration into lithium‑ion battery production environments. It provides controlled linear movement with a short travel range and a substantial load capability, specified for use where particulate and material restrictions apply.

Features and Benefits:


• 100mm stroke delivers precise short‑travel positioning
• 510N maximum load supports higher‑force operations
• Guide unit design ensures stable linear motion
• RoHS approval limits restricted substances in assemblies
• ISO 14644‑1 compliance enables cleanroom deployment

Applications


• Used with lithium‑ion battery production lines
• Suitable for electric actuator tasks in battery assembly
• Ideal for industrial linear actuator requirements in cleanrooms
• Can be used where a Compact linear actuator is required
• Used for precision guide unit motion in cell handling

What environmental standard makes it suitable for controlled atmospheres?


It meets ISO 14644‑1, aligning its use with classified cleanroom requirements.

How does the unit support integration into battery manufacturing?


The guide unit form factor is intended for mechanical alignment and repeatable linear movement in lithium‑ion battery production processes.

What limitation should engineers consider regarding force capacity?


The actuator is rated to a maximum static load of 510N, which defines the upper operational load for system design.

Are there material‑restriction considerations for electronic assembly?


The product is RoHS approved, indicating restricted substances are controlled for compliance in electronic production.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy