TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female, Surface, 67-Contacts, 500 μm Pitch, 2 Row, Surface
- RS Stock No.:
- 901-079
- Mfr. Part No.:
- 1-2199230-4
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR51.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR51.54 | MYR10.308 | - |
| 5 - 9 | MYR47.41 | MYR9.482 | 8% |
| 10 + | MYR42.77 | MYR8.554 | 17% |
*price indicative
- RS Stock No.:
- 901-079
- Mfr. Part No.:
- 1-2199230-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 67 | |
| Current | 500mA | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Keying Way | Yes | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V ac | |
| Standards/Approvals | RoHS | |
| Series | M.2 NGFF | |
| Card Type | M-2 NGFF | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 67 | ||
Current 500mA | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Keying Way Yes | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V ac | ||
Standards/Approvals RoHS | ||
Series M.2 NGFF | ||
Card Type M-2 NGFF | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a cutting-edge M.2 Interface standard designed for reliable connectivity in Compact devices. It facilitates high-speed data transmission while optimising space utilisation, making it suitable for the latest technological advancements.
Available in various heights to accommodate diverse design requirements
Utilises a 0.5mm pitch with 67 positions for increased data integrity
Engineered for single and double-sided modules enhancing versatility
Compatible with PCI Express 3.0, USB 3.0, and SATA 3.0 interfaces
Reduces connector height by 15%, optimising device design
Related links
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector Female 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- Amphenol ICC 10128798-005RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Amphenol ICC 10128794-004RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
