Amphenol ICC 10128798-005RLF Series Right Angle Edge Connector Female, Surface, 67-Contacts, 500 μm Pitch, 2 Row, Solder

Subtotal (1 reel of 900 units)*

MYR16,761.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR16,761.46MYR18.624

*price indicative

RS Stock No.:
798-737
Mfr. Part No.:
10128798-005RLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Orientation

Right Angle

Product Type

Edge Connector

Current

500mA

Number of Contacts

67

Number of Rows

2

Connector Gender

Female

Pitch

500μm

Mount Type

Surface

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Card Thickness

800μm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Keying Way

Yes

Maximum Operating Temperature

80°C

Contact Gender

Female

Voltage

50V ac

Standards/Approvals

UL

Housing Material

Thermoplastic

Series

10128798-005RLF

Card Type

Mini Edge Card

COO (Country of Origin):
CN
The Amphenol Connector is a High density M.2 Gen 3 solution designed for enhanced data transfer. It delivers robust performance and flexible options suitable for various applications, emphasising space-saving designs and durability.

67 contacts on a 0.50mm pitch for Compact design

Supports PCIe 3.0, USB 3.0, and SATA 3.0 standards

Available in various heights for design flexibility

Allows dual-sided modules for higher data rates

Durability of 5,000 mating cycles ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy