3M E.A.R Flexicap Series Yellow Disposable Ear Plugs, 23 dB Rated 10
- RS Stock No.:
- 394-8286
- Mfr. Part No.:
- ES-01-300
- Manufacturer:
- 3M E.A.R
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR159.42
FREE delivery for orders over RM 150.00
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 19 | MYR159.42 | MYR15.942 |
| 20 - 39 | MYR156.07 | MYR15.607 |
| 40 + | MYR151.38 | MYR15.138 |
*price indicative
- RS Stock No.:
- 394-8286
- Mfr. Part No.:
- ES-01-300
- Manufacturer:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 10 | |
| Sub Type | Uncorded Ear Plugs | |
| Single Number Rating SNR | 23dB | |
| Standards/Approvals | EN 352-2, CE | |
| Series | Flexicap | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 10 | ||
Sub Type Uncorded Ear Plugs | ||
Single Number Rating SNR 23dB | ||
Standards/Approvals EN 352-2, CE | ||
Series Flexicap | ||
Material Polyurethane | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
3M Earplugs, Polyurethane Foam, Push-On Pod Design - E-A-R Caps Series - ES-01-300
Keep your ears safe and squeaky clean with these earplugs from 3M. They're replacement tips for on E-A-R (562-479), 1310 (192-2333) and Caboflex-series banded plugs (230-9837). With an attenuation rating of 23dB, they smother loud and painful noises for headache-free work in your industrial environment. As they're bright yellow in colour, you'll find it hard to misplace them.
Features & Benefits
• Pre-moulded design fits the ear canal with ease for optimal protection
• Shallow insertion type doesn't irritate the auditory passage, for a more comfortable wearing experience
• Smooth finish repels dirt for a hygienic solution
Applications
• Manufacturing industry
• Health and safety testing
• Automotive production
Why choose disposable earplugs over reusable ones?
Caps like these offer the best of both worlds since workers can reuse the accompanying band and simply replace the tips when they're dirty, which helps maintain a healthy ear canal.
3M™ E-A-R™ E-A-RCaps™ Headband, 23 dB, EC-01-000
The 3M™ E-A-R™ E-A-RCaps™ earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications up too 23 dB.
Comfort and Ease
The EC-01-000 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which won't irritate the auditory canal. The yellow neon colour and when coupled with the bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.
Protecting against noise
The 3M ear pods have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 23 dB.
Features and Benefits
• Foam ear pods for the E-A-RCaps™ Banded Earplugs;• Easy to remove and replace the pods on your banded earplugs;• Replacement pods are an easy way to improve hygiene and comfort;• Optimum attenuation for many application;• Easy to wash and clean;• Pods can be easily replaced
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the work place. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Manufacturing Environments
• Construction
• Stage and Theatre
Can these earplugs be washed and/or reused?
These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.
What is the lifespan of reusable earplugs?
The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.
Standards
EN352-2
Related links
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 36 dB Rated 250
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50
- 3M E.A.R 3M 1310 Series Blue 24 dB Rated 10
- 3M E.A.R 3M 1310 Series Yellow Disposable Ear Plugs, 26 dB Rated 20
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
