3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 36 dB Rated 250
- RS Stock No.:
- 358-4141
- Distrelec Article No.:
- 301-22-581
- Mfr. Part No.:
- ES-01-001
- Manufacturer:
- 3M E.A.R
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 box of 250 units)*
MYR328.37
FREE delivery for orders over RM 150.00
In Stock
- 176 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 19 | MYR328.37 | MYR1.313 | - |
| 20 - 39 | MYR323.79 | MYR1.295 | 1% |
| 40 + | MYR317.32 | MYR1.269 | 3% |
*price indicative
- RS Stock No.:
- 358-4141
- Distrelec Article No.:
- 301-22-581
- Mfr. Part No.:
- ES-01-001
- Manufacturer:
- 3M E.A.R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M E.A.R | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 250 | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 36dB | |
| Standards/Approvals | CE, EN 352-2 | |
| Series | Soft Yellow Neons | |
| Material | Polyurethane Foam | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M E.A.R | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Number of Pairs 250 | ||
Sub Type Uncorded | ||
Single Number Rating SNR 36dB | ||
Standards/Approvals CE, EN 352-2 | ||
Series Soft Yellow Neons | ||
Material Polyurethane Foam | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Earplugs, Polyurethane Foam, Tapered Shape - Soft Yellow Neons Series - ES-01-001
Seal out noise and spare yourself a headache by popping in these earplugs from 3M. As a disposable soft foam product, they're ideal for short-term sound blocking when you're on the go. When they're inserted into your ear canal, they block out 36dB to take the edge off of the loud noises and low-frequency drumming typically found in industrial setups. A box contains 250 pairs, each in its own handy resealable pillow pack that prevents contamination.
Features & Benefits
• Bright neon yellow colour is easy to spot at a distance to ensure workplace compliance
• Tapered shape to mimic the ear canal
• Slowly expands after insertion for a tailored fit and low pressure
Applications
• Automotive industry
• Metal processing
• Textile manufacturing
• Chemical and pharmaceutical facilities
Do these earplugs meet any safety standards?
Yes, they meet the personal protection equipment EN352-2 standard for use in areas of damaging noise levels.
3M E-A-R Soft Disposable Ear Plugs
From 3M, these E-A-R Soft disposable earplugs are a fast and effective solution to hearing protection in the workplace. They are made from a slow expanding foam, which helps with providing low pressure inside the ear canal creating a comfortable and secure fit. The high-visibility yellow neon colour allows the user to locate them when working or be aware when someone is using earplugs, and may have advantages in food preparation areas where quality control is essential.
Economic and easy to use, these disposable earplugs are offer excellent noise reduction even in heavy-duty noise environments.
Features and Benefits
• Comfortable Fit
• High Visibility
• Excellent Noise Reduction
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
• Automotive
• Metal
• Aircraft
• Woodworking
• Printing
• Construction
• Textile
• Manufacturing
• Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are not able to be washed and reused and should be discarded after use. Over long periods of use, it may be advisable to change the earplugs for clean ones more than once.
Standards
EN352-2
Related links
- 3M E.A.R Soft Yellow Neons Series Yellow 34 dB Rated 200
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- 3M E.A.R Soft FX Series Yellow Disposable Ear Plugs, 37 dB Rated 200
- 3M E.A.R Soft Series Blue 34 dB Rated Metal Detectable 200
- 3M E.A.R Flexicap Series Yellow Disposable Ear Plugs, 23 dB Rated 10
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
