uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50

Subtotal (1 box of 50 units)*

MYR645.94

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR645.94MYR12.919

*price indicative

RS Stock No.:
168-1685
Mfr. Part No.:
2111239
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Plugs

Number of Pairs

50

Reusable/Disposable

Reusable

Sub Type

Corded

Single Number Rating SNR

27dB

Standards/Approvals

CE, EN 352-2

Series

Uvex whisper+ detect

Material

Polyvinyl Chloride

Colour

Blue

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
SE

Uvex Earplugs


The Uvex reusable blue-corded earplugs with a single number rating of 27dB. This means that particles can easily stick to the surface of materials and cause minor injuries to the wearer's ears. It has smooth and dirt-repellent surfaces of the uvex whisper, whisper+ and whisper-supreme earplug can be easily cleaned with soap and water maintaining the required hygiene. This increases wearer comfort and safety for the user. It has a detec version of both visually and by machines, due to its striking blue colour and metal ball.

Features and Benefits:


• Reusable earplugs with cord

• Smooth, dirt-repellent surface that is easy to clean with water and mild soap

• Combination of straight and curved flanges for enhanced comfort and attenuation

• Suitable for use in noisy environments up to 104 dB

• Supplied in either a plastic or cardboard case for hygienic storage

• Integrated metal component and blue colouring for easy identification in production areas

• Thanks to the cord, the earplugs are always within reach – in quiet areas, they can be worn around the neck

• Additional requirements: W, X, S, V, E

• Store in a dry environment

• Made in Sweden

Applications:


• Manufacturing industries

• Mining industries

• Defence forces

Certifications:


• EN 352-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy