3M E-A-Rsoft Series Yellow Disposable Ear Plugs, 34 dB Rated 1
- RS Stock No.:
- 877-005
- Mfr. Part No.:
- 7000103747
- Manufacturer:
- 3M
N
Subtotal (1 box of 500 pairs)*
MYR551.81
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR551.81 | MYR1.104 |
*price indicative
- RS Stock No.:
- 877-005
- Mfr. Part No.:
- 7000103747
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 1 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 34dB | |
| Standards/Approvals | UKCA | |
| Series | E-A-Rsoft | |
| Material | Polyurethane Foam | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 1 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 34dB | ||
Standards/Approvals UKCA | ||
Series E-A-Rsoft | ||
Material Polyurethane Foam | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Yellow Neons Earplug offers exceptional ear protection by reducing noise exposure while ensuring comfort during wear. Designed for a snug fit, they help maintain safety in high-noise environments.
SNR rating of 34 dB provides effective noise reduction
Available in both corded and uncorded designs for versatility
Slow recovery foam enhances ease of insertion into the ear canal
Soft, pliable foam adapts to the shape of the ear for optimal comfort
Related links
- 3M E-A-Rsoft Series Yellow Disposable Ear Plugs, 34 dB Rated 1
- Skytec SOTA EP11 Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- Skytec EP 12 Series Yellow Disposable Ear Plugs, 34 dB Rated 200
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- 3M E.A.R No-Touch Series Pink 34 dB Rated 100
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500