3M E-A-Rsoft Series Yellow Disposable Ear Plugs, 34 dB Rated 1
- RS Stock No.:
- 876-959
- Mfr. Part No.:
- 7000038202
- Manufacturer:
- 3M
N
Subtotal (1 box of 500 pairs)*
MYR610.31
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR610.31 | MYR1.221 |
*price indicative
- RS Stock No.:
- 876-959
- Mfr. Part No.:
- 7000038202
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 1 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 34dB | |
| Standards/Approvals | UKCA | |
| Series | E-A-Rsoft | |
| Material | Polyurethane Foam | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 1 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 34dB | ||
Standards/Approvals UKCA | ||
Series E-A-Rsoft | ||
Material Polyurethane Foam | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Yellow Neons Earplug designed to ensure effective noise reduction through snug ear canal insertion, providing users protection in high noise environments with minimal discomfort.
SNR rating of 34 dB for substantial attenuation
Made from soft polyurethane foam that conforms to ear canal shapes
Available in both uncorded and corded options for versatility
Slow recovery foam aids in easy insertion
Related links
- 3M E-A-Rsoft Series Yellow Disposable Ear Plugs, 34 dB Rated 1
- Skytec SOTA EP11 Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- Skytec EP 12 Series Yellow Disposable Ear Plugs, 34 dB Rated 200
- 3M E.A.R Soft Yellow Neons Series Yellow Disposable Ear Plugs, 34 dB Rated 500
- 3M E.A.R No-Touch Series Pink 34 dB Rated 100
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500