Moldex 6700 Series Green Reusable Ear Plugs, 22 dB Rated Metal Detectable 8
- RS Stock No.:
- 832-628
- Mfr. Part No.:
- 670002
- Manufacturer:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 8 units)*
MYR438.21
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR438.21 | MYR54.776 |
*price indicative
- RS Stock No.:
- 832-628
- Mfr. Part No.:
- 670002
- Manufacturer:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Reusable/Disposable | Reusable | |
| Number of Pairs | 8 | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 22dB | |
| Standards/Approvals | EN 352-2, (EU) 2016/425 | |
| Series | 6700 | |
| Material | Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | |
| Colour | Green | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Reusable/Disposable Reusable | ||
Number of Pairs 8 | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 22dB | ||
Standards/Approvals EN 352-2, (EU) 2016/425 | ||
Series 6700 | ||
Material Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer | ||
Colour Green | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Flexible Jazz band offers a high degree of wearing comfort and dependable noise reduction. The band, which is worn under the chin, can be quickly and easily positioned and removed. This is particularly useful when fluctuating noise levels require intermittent use of hearing protection. A handy cord enables the banded earplugs to be hung comfortably around the neck when not in use. The foam plugs are available as an accessory product and can be replaced as required. One pair of replaceable plugs are supplied as standard.
22 dB (SNR) noise reduction
Soft, replaceable foam plugs
With neck cord
Related links
- Moldex 7400 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 6451 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 7463 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 6421 Series Green Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- Moldex 7450 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200
- Moldex 6451 Series Green Reusable Ear Plugs, 33 dB Rated Metal Detectable 50
- Moldex 7725 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 250
- Moldex 7750 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 500
