Moldex 7700 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 200

N

This image is representative of the product range

Subtotal (1 box of 200 pairs)*

MYR256.45

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR256.45MYR1.282

*price indicative

RS Stock No.:
832-570
Mfr. Part No.:
770001
Manufacturer:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Reusable/Disposable

Reusable

Product Type

Ear Plugs

Number of Pairs

200

Sub Type

Corded

Single Number Rating SNR

35dB

Standards/Approvals

(EU) 2016/425, EN 352-2

Series

7700

Material

Ethylene Vinyl Acetate, Metal, Polypropylene, Thermoplastic Elastomer

Colour

Green

Metal Detectable

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Pura-Fit earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right moment. There, they maintain a secure, sealed fit, without exerting pressure on the ear.

Soft foam for a high degree of wearing comfort

Also available in a dispenser and with neck cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy