3M E-A-R Classic Series Yellow Disposable Ear Plugs, 29 Rated 250
- RS Stock No.:
- 765-949
- Mfr. Part No.:
- 7000089396
- Manufacturer:
- 3M
Subtotal (1 box of 250 units)*
MYR2,687.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR2,687.80 | MYR10.751 |
*price indicative
- RS Stock No.:
- 765-949
- Mfr. Part No.:
- 7000089396
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 250 | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 29 | |
| Standards/Approvals | CE, UKCA | |
| Series | E-A-R Classic | |
| Material | Polyvinyl Chloride | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Reusable/Disposable Disposable | ||
Number of Pairs 250 | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 29 | ||
Standards/Approvals CE, UKCA | ||
Series E-A-R Classic | ||
Material Polyvinyl Chloride | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 29 Rated 250
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 31 Rated 1000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- 3M E-A-R Classic Series Yellow 31 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200