3M E-A-R Classic Series Yellow, Blue Disposable Ear Plugs, 31 dB Rated 2000
- RS Stock No.:
- 765-935
- Mfr. Part No.:
- 7000052844
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 pack of 200 units)*
MYR714.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR714.02 | MYR3.57 |
*price indicative
- RS Stock No.:
- 765-935
- Mfr. Part No.:
- 7000052844
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 2000 | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 31dB | |
| Standards/Approvals | No | |
| Series | E-A-R Classic | |
| Material | PVC | |
| Colour | Yellow, Blue | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Number of Pairs 2000 | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 31dB | ||
Standards/Approvals No | ||
Series E-A-R Classic | ||
Material PVC | ||
Colour Yellow, Blue | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M E-A-R Classic Series Ear Plugs, 31dB Rating, PVC - 7000052844
This ear plugs product provides single-use hearing attenuation for noisy environments, supplied in high-volume quantities and designed for straightforward insertion and removal. Constructed from PVC, the plugs are available in yellow and blue and intended to reduce ambient noise exposure where temporary disposable protection is required.
Features and Benefits:
• 31 dB SNR rating reduces overall noise exposure for users
• Single-use design prevents cross-contamination between wearers
• PVC composition offers a compressible, foam-like feel for insertion
• Two-colour option aids Visual identification on site
• Pack includes 2,000 pairs to maintain stock levels
• Single-use design prevents cross-contamination between wearers
• PVC composition offers a compressible, foam-like feel for insertion
• Two-colour option aids Visual identification on site
• Pack includes 2,000 pairs to maintain stock levels
Applications
• Suitable for manufacturing and assembly line operations
• Ideal for construction and building renovation sites
• Used for maintenance tasks with intermittent loud machinery
• Can be used for event set-up and temporary crowd noise control
• Appropriate for warehouse and logistics loading docks
• Ideal for construction and building renovation sites
• Used for maintenance tasks with intermittent loud machinery
• Can be used for event set-up and temporary crowd noise control
• Appropriate for warehouse and logistics loading docks
Are these Detectable with metal-sensing equipment?
They are non-metal-detectable and will not trigger metal detectors.
How many individual units are included per supply pack?
The supply contains 2,000 pairs for high-volume distribution.
What is the expected service life once inserted?
They are designed for single use only and should be discarded after one wear.
Which material determines compressibility and comfort?
The plugs are formed from PVC, which provides the compressible properties for fit.
What level of attenuation can be expected in noisy environments?
The plugs have a single-number rating of 31 dB SNR indicating high attenuation.
Related links
- 3M E-A-R Classic Series Yellow 31 dB Rated 2000
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 500
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 31 Rated 1000
- Moldex 7800 Series Yellow 35 dB Rated Metal Detectable 500
- Delta Plus CONICAP01 Series Yellow 28 dB Rated 1
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 23 dB Rated 50