3M 1271 Series Blue, Orange Reusable Ear Plugs, 26 dB Rated 300
- RS Stock No.:
- 627-506
- Mfr. Part No.:
- 1271
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR504.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR504.52 | MYR10.09 |
*price indicative
- RS Stock No.:
- 627-506
- Mfr. Part No.:
- 1271
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 300 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | RoHS | |
| Series | 1271 | |
| Material | Thermoplastic Elastomer | |
| Colour | Blue, Orange | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 300 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals RoHS | ||
Series 1271 | ||
Material Thermoplastic Elastomer | ||
Colour Blue, Orange | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1
- JSP Maxifit Pro Series Yellow Reusable Ear Plugs, 26 dB Rated 1
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50
- Honeywell Safety Orange Reusable Ear Plugs, 30 dB Rated 50
- 3M E.A.R 3M 1310 Series Blue 24 dB Rated 10
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50