uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1
- RS Stock No.:
- 466-348
- Mfr. Part No.:
- 2224027
- Manufacturer:
- uvex
Subtotal (1 bag of 50 pairs)*
MYR836.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR836.84 | MYR16.737 |
*price indicative
- RS Stock No.:
- 466-348
- Mfr. Part No.:
- 2224027
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 1 | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Sub Type | Corded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | EN 352-2:2020 | |
| Series | 22240 | |
| Material | 100% Recycled Polypropylene, Thermoplastic Elastomer, Polyester, Cord Adjusting Clips: 100% Recycled SEBS, Cord: Polypropylene | |
| Colour | Blue | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 1 | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Sub Type Corded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals EN 352-2:2020 | ||
Series 22240 | ||
Material 100% Recycled Polypropylene, Thermoplastic Elastomer, Polyester, Cord Adjusting Clips: 100% Recycled SEBS, Cord: Polypropylene | ||
Colour Blue | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Uvex Ear Plug is perfect for frequent insertion and removal in the ear. It features ergonomically shaped pins that follow the ear canal for a comfortable fit. The oval-shaped plugs provide high comfort during use. Each set includes left and right pins for a simple and secure fit every time. Available in two sizes to fit as many users as possible.
Easy to clean
Low pressure provide maximal comfort
High hygiene
Related links
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1
- JSP Maxifit Pro Series Yellow Reusable Ear Plugs, 26 dB Rated 1
- uvex Uvex whisper+ detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- uvex uvex whisper detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 50
- Moldex 7869 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- Moldex Rockets Full Detect Series Blue Reusable Ear Plugs, 27 dB Rated Metal Detectable 1
