RS PRO Duct Tape, 50 m x 30mm, White, White Finish

Subtotal (1 unit)*

MYR382.83

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR382.83

*price indicative

RS Stock No.:
315-722
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Duct Tape

Colour

White

Tape Type

Adhesive Tape

Width

30mm

Length

50m

Backing Material

Glass Cloth

Thickness

100μm

Adhesive Material

Silicone

Adhesion Strength

6.5N/25 mm

Elongation at Break

10%

Tensile Strength

400N/25 mm

Finish

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

180°C

Standards/Approvals

UL 510, REACH & RoHS

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength Glass Cloth


RS PRO Duct Tape is a high-strength, single-sided glass cloth electrical tape designed for electro-insulating applications. It offers excellent performance in high-temperature environments, making it ideal for use in demanding industrial settings.

Features and Benefits


High strength: Provides reliable support and durability

Glass cloth backing: Ensures excellent insulation properties

Silicone adhesive: Offers strong adhesion and easy application

High temperature resistance: Suitable for environments up to 180°C

Tensile strength over 400 N/25 mm: Ensures robust performance

Applications


Commonly used in coils, transformers, and electrical motors

Ideal for electronics devices requiring insulation

Suitable for various industrial and electrical applications

Additional Information


Tape Type: Adhesive Tape

Colour: White

Width: 30 mm, Length: 50 m

Backing Material: Glass Cloth

Adhesive Material: Silicone

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy