RS PRO Duct Tape, 50 m x 25mm, White, White Finish

Subtotal (1 unit)*

MYR362.24

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR362.24

*price indicative

RS Stock No.:
315-707
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Tape Type

Adhesive Tape

Product Type

Duct Tape

Width

25mm

Length

50m

Backing Material

Glass Cloth

Thickness

100μm

Adhesive Material

Acrylic

Adhesion Strength

5N/25 mm

Elongation at Break

5%

Tensile Strength

400N/25 mm

Finish

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PL

RS PRO Duct Tape, High Strength Glass Cloth


RS PRO Duct Tape is a high-strength, single-sided glass cloth electrical tape designed for electro-insulating applications. It offers excellent performance in high-temperature environments, making it ideal for use in demanding industrial settings.

Features and Benefits


High strength: Provides reliable support and durability

Glass cloth backing: Ensures excellent electro-insulation

High temperature resistance: Suitable for use up to 155 °C

Acrylic adhesive: Offers strong adhesion and easy application

Tensile strength over 400 N/25 mm: Ensures robust performance

Applications


Coils, transformers, electrical motors, electronic devices

Additional Information


The tape features a width of 25 mm and a length of 50 m, with a thickness of 0.1 mm. It operates effectively in temperatures ranging from -20 °C to 155 °C, with an adhesion strength of 5 N/25 mm and an elongation at break of 5%.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy