RS PRO Duct Tape, 30 m x 19mm, Brown, Brown Finish
- RS Stock No.:
- 315-704
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR825.31
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR825.31 |
*price indicative
- RS Stock No.:
- 315-704
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Duct Tape | |
| Colour | Brown | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 30m | |
| Backing Material | Glass Cloth | |
| Thickness | 100μm | |
| Adhesive Material | Silicone Adhesive | |
| Adhesion Strength | 4N/cm | |
| Tensile Strength | 400N/25 mm | |
| Minimum Operating Temperature | -70°C | |
| Finish | Brown | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Duct Tape | ||
Colour Brown | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 30m | ||
Backing Material Glass Cloth | ||
Thickness 100μm | ||
Adhesive Material Silicone Adhesive | ||
Adhesion Strength 4N/cm | ||
Tensile Strength 400N/25 mm | ||
Minimum Operating Temperature -70°C | ||
Finish Brown | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength PTFE Coated
RS PRO Duct Tape is a high-performance adhesive solution designed for demanding industrial applications. With its PTFE coated glass cloth backing, this duct tape offers exceptional strength and durability, making it ideal for environments requiring high tensile strength and temperature resistance.
Features and Benefits
High strength single sided PTFE coated glass cloth tape, providing durability and reliability
High performance Silicone adhesive, ensuring strong adhesion even in challenging conditions
High tensile strength and temperature resistance, suitable for extreme environments
Applications
Aerospace
Automotive
Manufacturing
Additional Information
The tape features a width of 19 mm and a length of 30 m, with a maximum operating temperature of 260 °C and a minimum of -70 °C. It has a tensile strength of 400 N/25 mm and an adhesion strength greater than 10 N/25 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape Brown, Brown Finish
- Loctite Duct Tape Grey, PE Coated Finish
- RS PRO Duct Tape Transparent, Transparent Finish
- RS PRO Duct Tape White, White Finish
- 3M Scotch Duct Tape Black
- 3M 5451 Cloth Tape Brown, Brown Finish
- RS PRO Duct Tape Transparent, Transparent Finish

