RS PRO Duct Tape, 33 m x 19mm, Transparent, Transparent Finish
- RS Stock No.:
- 315-700
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR554.42
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR554.42 |
*price indicative
- RS Stock No.:
- 315-700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tape Type | Adhesive Tape | |
| Colour | Transparent | |
| Product Type | Duct Tape | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | Polyurethane | |
| Thickness | 100μm | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 6N/cm | |
| Elongation at Break | 410% | |
| Tensile Strength | 55MPa | |
| Finish | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tape Type Adhesive Tape | ||
Colour Transparent | ||
Product Type Duct Tape | ||
Width 19mm | ||
Length 33m | ||
Backing Material Polyurethane | ||
Thickness 100μm | ||
Adhesive Material Acrylic | ||
Adhesion Strength 6N/cm | ||
Elongation at Break 410% | ||
Tensile Strength 55MPa | ||
Finish Transparent | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Duct Tape, High Strength Single Sided PU Protective Tape
RS PRO Duct Tape is a high-strength, single-sided polyurethane protective tape designed for demanding protection applications. Its transparent finish and robust adhesive properties make it ideal for environments requiring weatherproof solutions.
Features and Benefits
High tensile strength: Ensures durability and reliability in various conditions
Non-yellowing backing: Maintains a clear appearance over time
Weatherproof: Suitable for outdoor and harsh environments
Wide temperature range: Operates effectively from -40 °C to 120 °C
Strong adhesion: Greater than 15 N/25 mm for secure application
Flexible: Elongation at break of 410% for versatile use
Applications
Automotive and white goods industries
Household applications requiring reliable protection and weather resistance
Additional Information
The tape features a polyurethane backing material with an acrylic adhesive, providing a transparent and durable solution for various protective needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Duct Tape Transparent, Transparent Finish
- RS PRO Duct Tape Transparent, Transparent Finish
- 3M High Performance Filament Tape 8981 Duct Tape Transparent, Rubber Finish
- 3M 8981 Duct Tape Transparent, Transparent Finish
- 3M Scotch 8981 Duct Tape Transparent, Transparent Finish
- 3M 60 Transparent Grey PTFE Tape, 33 m x 19mm x 0.102 mm
- RS PRO Duct Tape Brown, Brown Finish
- RS PRO Duct Tape White, White Finish

