Makita HP Keyless 110V Corded 1.5 → 13 mm, BS4343
- RS Stock No.:
- 458-1755
- Mfr. Part No.:
- HP2051F/1
- Manufacturer:
- Makita
Subtotal (1 unit)*
MYR1,702.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,702.39 |
*price indicative
- RS Stock No.:
- 458-1755
- Mfr. Part No.:
- HP2051F/1
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | HP | |
| Chuck Size | 1.5 → 13mm | |
| Chuck Type | Keyless | |
| Overall Length | 360mm | |
| Speed | 0rpm, 1200rpm, 2900rpm | |
| Standards/Approvals | EN 60745, 2006/42/EC | |
| Weight | 2.3kg | |
| Power Rating | 720W | |
| Plug Type | BS4343 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series HP | ||
Chuck Size 1.5 → 13mm | ||
Chuck Type Keyless | ||
Overall Length 360mm | ||
Speed 0rpm, 1200rpm, 2900rpm | ||
Standards/Approvals EN 60745, 2006/42/EC | ||
Weight 2.3kg | ||
Power Rating 720W | ||
Plug Type BS4343 | ||
RoHS Status: Exempt
Makita Series HP Hammer Drill, 720W, 2900rpm Max Speed - HP2051F/1
This is a corded hammer drill designed for heavy-duty applications, offering a powerful 720W motor that achieves speeds of up to 2900 r/min. With a robust aluminium housing for enhanced durability and a weight of just 2.3 kg, this versatile drilling machine is tailored for both professionals and DIY enthusiasts alike. The drill features a 1.5 to 13mm chuck size, making it suitable for various drilling tasks.
Features & Benefits
• Hammer action enables efficient drilling into tough materials
• Two power settings enhance versatility for different tasks
• Rugged aluminium gear housing ensures reduced weight and durability
• Integrated LED light improves visibility in dimly lit areas
• Variable speed control dial allows users to match speed to application
• Soft grip handle enhances comfort during extended use
Applications
• Used for drilling into masonry and concrete
• Suitable for heavy-duty tasks in construction projects
• Effective for both hard and soft wood
What is the drilling capacity for different materials?
It can drill up to 20 mm in masonry and concrete, 40 mm in wood, and 13 mm in steel, offering a range of capabilities for various applications.
How does the safety clutch feature benefit users?
The safety clutch is designed to stop the motor if the drill bit becomes stuck, helping to prevent potential damage to both the tool and the user.
What benefits does the brushed motor offer in this tool?
The brushed motor provides ample power for demanding tasks while ensuring reliable performance for all types of drilling jobs.
Related links
- Makita DP4700 Keyed BS4343
- Bosch GSB 16 RE Keyless 110V Corded 13 mm, BS4343
- Bosch GSB 21-2 RE Keyless 110V Corded 13 mm, BS4343
- Makita HP0300 Keyless 110V Corded 10 mm, BS4343
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Bosch GBH SDS Plus, Keyless 110V Corded
- Makita HR3210C 110V Corded
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
