DeWALT DWD014 Corded 10 mm

Subtotal (1 unit)*

MYR333.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR333.50

*price indicative

RS Stock No.:
799-186
Mfr. Part No.:
DWD014-XD
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Rotary Hammer Drill

Corded/Cordless

Corded

Motor Type

Brushed

Handle Type

Ergonomic Grip

Series

DWD014

Chuck Size

10mm

Speed

2800rpm

Power Rating

550W

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy