Bosch 0611332171 SDS 240V Corded, Type G - British 3-Pin
- RS Stock No.:
- 560-921
- Mfr. Part No.:
- 0611332171
- Manufacturer:
- Bosch
Subtotal (1 unit)*
MYR4,294.25
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,294.25 |
*price indicative
- RS Stock No.:
- 560-921
- Mfr. Part No.:
- 0611332171
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | D-Handle | |
| Series | 0611332171 | |
| Overall Length | 400mm | |
| Chuck Type | SDS | |
| Speed | 800rpm | |
| Overall Height | 226mm | |
| Standards/Approvals | No | |
| Power Rating | 900W | |
| Weight | 4.7kg | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type D-Handle | ||
Series 0611332171 | ||
Overall Length 400mm | ||
Chuck Type SDS | ||
Speed 800rpm | ||
Overall Height 226mm | ||
Standards/Approvals No | ||
Power Rating 900W | ||
Weight 4.7kg | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- DE
Bosch GBH4-32DFR Rotary Hammer Drill Kit
The GBH 4-32 DFR Multidrill from Bosch is the most versatile drill available on the market. It is ideal for chiselling, drilling, core cutting, light demolition work, large diameter hammer drilling and with a quick chuck change, drilling wood and metal.
An excellent choice for various renovation work and work involving deep drilling (up to 70 mm), large holes with diameters up to 25 mm and large core cutting (up to 90 mm).
The drill features a new anti-vibration system that delivers a reading of 8 m/s², meaning you can work safer for longer periods.
Features and Benefits:
Suitable for a wide range of applications in chiselling and drilling work
The most powerful drill with the lowest vibration in its class
Drills up to 30% faster (25 mm diameter) than other tools in its class
Low vibration levels of under 10 m/s² for less tiring work due to Bosch Vibration Control
Extremely robust due to aluminium gear housing
Extremely fast changing between SDS-plus and keyless chuck for drilling in wood and metal
Compact design
Forward/reverse operation offers equal power
Overload clutch
Bosch SDS System
Supplied with
Auxilary handle, depth stop, carry case, quick change 3-jaw chuck, self cut flat bit set, point & flat chisels, multi-construction drill bit set, holesaw adapter, progressor holesaws, SDS+ drill bits
Related links
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
- Bosch GSH SDS 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- DeWALT SDS Plus 240V Corded, Type G - British 3-Pin
- DeWALT DWD024K Keyed 240V Corded 13 mm, Type G - British 3-Pin
- Bosch GSH SDS 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
