CK Tungsten Carbide Tip Concrete Drill Bit 4 mm 10, 75mm Overall
- RS Stock No.:
- 857-611
- Mfr. Part No.:
- T3110A 0475
- Manufacturer:
- CK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.46 |
*price indicative
- RS Stock No.:
- 857-611
- Mfr. Part No.:
- T3110A 0475
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Concrete Drill Bit | |
| Overall Length | 75mm | |
| Flute Type | Ground | |
| Shank Type | Straight | |
| Number of Pieces | 10 | |
| Cutting Direction | Straight | |
| Drill Bit Size | 4mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Concrete Drill Bit | ||
Overall Length 75mm | ||
Flute Type Ground | ||
Shank Type Straight | ||
Number of Pieces 10 | ||
Cutting Direction Straight | ||
Drill Bit Size 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK masonry drill bit designed for efficient drilling into concrete and masonry. It features a unique construction ensuring precision and durability in demanding applications.
Specially designed tungsten carbide tip reduces bit walk and enables Faster drilling
Vacuum brazed tips enhance durability for extended product life
Ground fluted design improves precision and optimises debris removal
PGM certified, guaranteeing top-notch quality for reliable performance
Related links
- CK Tungsten Carbide Tip Concrete Drill Bit 5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 12 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 7 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 8 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 5.5 mm 10, 150mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6.5 mm 10, 100mm Overall
- CK Tungsten Carbide Tip Concrete Drill Bit 6 mm 10, 150mm Overall
