CK Alloy Steel 20 Forstner Wood Drill Bit 35 mm
- RS Stock No.:
- 794-979
- Mfr. Part No.:
- T0297 2
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR106.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.34 |
*price indicative
- RS Stock No.:
- 794-979
- Mfr. Part No.:
- T0297 2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | End Mill | |
| Material | Alloy Steel | |
| Sub Type | Forstner Wood Drill Bit | |
| Number of Pieces | 20 | |
| Drill Point Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type End Mill | ||
Material Alloy Steel | ||
Sub Type Forstner Wood Drill Bit | ||
Number of Pieces 20 | ||
Drill Point Diameter 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK End mill is a high-quality cutting tool designed for precision drilling. Its sturdy construction ensures optimal performance in various applications, catering to professionals who demand reliability and accuracy.
High quality alloy steel construction
Designed for use in electric drills with a maximum speed of 5000rpm
Brad point design facilitates accurate positioning
Equipped with twin cutting edges and periphery blades for efficient cutting
Related links
- CK Alloy Steel 1 Forstner Wood Drill Bit 26 mm
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 720mm Overall
- Tivoly High Speed Steel 35 mm Diameter Drill Bit 1 Pieces
- Bosch 1 Drill Bit 35 mm, 152mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 570mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 520mm Overall
- Bosch 1 Wood Drill Bit 90mm Overall
