CK Alloy Steel 1 Forstner Wood Drill Bit 26 mm

Subtotal (1 unit)*

MYR89.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR89.99

*price indicative

RS Stock No.:
794-978
Mfr. Part No.:
T0297 1
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

End Mill

Material

Alloy Steel

Sub Type

Forstner Wood Drill Bit

Number of Pieces

1

Drill Point Diameter

26mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK End mill is a high-quality tool designed for precise drilling applications. Its reliable construction ensures durability and performance, providing accurate and clean results every time.

High quality alloy steel construction for enhanced durability

Designed for electric drills with a maximum speed of 5000 rpm

Brad point tip allows for accurate positioning before drilling

Equipped with twin cutting edges and periphery blades for efficient cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy