DeWALT HSS, 8.5 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 173-269
- Mfr. Part No.:
- DT4963-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR43.93
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.93 |
*price indicative
- RS Stock No.:
- 173-269
- Mfr. Part No.:
- DT4963-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 117mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 1 | |
| Drill Bit Size | 8.5mm | |
| Drilling Length | 75mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 117mm | ||
Shank Type Non-Slip | ||
Number of Pieces 1 | ||
Drill Bit Size 8.5mm | ||
Drilling Length 75mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 8.5mm x 117mm HSS-E Cobalt Alloy Steel Metal Drill Bit provides a longer life with its 5% cobalt alloyed High Speed Steel construction. It offers 4 times longer life compared to standard HSS-R Metal Drill Bits and features a pilot point tip for easier penetration of surfaces. The drill bit is versatile, suitable for high alloy content steels and metals with a tensile strength up to 1100N/mm².
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for easy penetration of surfaces
4X longer life versus standard HSS-R Metal Drill Bits
Suitable for drilling high alloy content steels and metals up to 1100N/mm² tensile strength
Spin proof three-sided shaft for optimal grip in drill chuck
Related links
- Bosch HSS, 117mm Overall 8.5 mm 1
- Dormer HSS, 117mm Overall 8.5 mm 1
- Dormer HSS, 117mm Overall 8.5 mm 10
- RS PRO HSS, 117mm Overall 8.5 mm 10
- Facom Steel Cast Iron, 117mm Overall 8.5 mm 1
- BETA High Speed Steel Cobalt, 117mm Overall 8.5 mm 1
- Dormer Solid Carbide, 117mm Overall 8.5 mm
- SAM High Speed Steel, 117mm Overall 8.5 mm
