Dormer Solid Carbide, 8.5 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 274-714
- Mfr. Part No.:
- R0038.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR376.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR376.79 |
*price indicative
- RS Stock No.:
- 274-714
- Mfr. Part No.:
- R0038.5
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Bit Size | 8.5mm | |
| Drilling Length | 34mm | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Bit Size 8.5mm | ||
Drilling Length 34mm | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 117mm Overall Drill Bit
- Dormer Solid Carbide 117mm Overall Drill Bit
- Dormer Solid Carbide 117mm Overall Drill Bit
- Dormer Solid Carbide, 117mm Overall Drill Bit
- Dormer HSS 117mm Overall Drill Bit
- Bosch HSS 117mm Overall Drill Bit
