Teng Tools 28-Piece Drill Bit Set for Cast Iron, Steel, 13 mm Max, 1 mm Min
- RS Stock No.:
- 838-217
- Mfr. Part No.:
- TTDB28
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR861.11
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.11 |
*price indicative
- RS Stock No.:
- 838-217
- Mfr. Part No.:
- TTDB28
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Drill Bit | |
| Number of Pieces | 28 | |
| Minimum Size | 1 mm | |
| Maximum Size | 13 mm | |
| Set Contents | Drill Bits Fully Ground 9.0 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Drill Bit | ||
Number of Pieces 28 | ||
Minimum Size 1 mm | ||
Maximum Size 13 mm | ||
Set Contents Drill Bits Fully Ground 9.0 mm | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bit set is designed for precise cutting in steel and cast iron, offering a range of sizes from 1.0 to 13.0 mm. This comprehensive set includes 28 standard drill bits for versatile usage.
Standard drill bits engineered for steel and cast iron applications
Spiral angle of 28° delivers clean and efficient cutting performance
Split point angle of 118° enhances accuracy during positioning
Uniform shank diameter matches the tip for reliable compatibility
Organised in a TT1 tool tray module for convenient storage
Related links
- Teng Tools 28-Piece Jobber Drill Set for Cast Iron 10.0 mm Max, 1.0 mm Min
- Teng Tools 34-Piece Jobber Drill Set for Cast Iron 13 mm Max, 1 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Tivoly 100-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
