Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10 mm Max, 10 mm Min
- RS Stock No.:
- 810-531
- Mfr. Part No.:
- DBX050
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
MYR160.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR160.32 |
*price indicative
- RS Stock No.:
- 810-531
- Mfr. Part No.:
- DBX050
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 10 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 10 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground, designed for efficient drilling in steel and cast iron. They provide precision and reliability for both professional and DIY applications.
Standard drill bits suitable for steel and cast iron
28° spiral angle ensures effective swarf removal
118° point angle with a split point enhances positional accuracy
Manufactured to DIN338 standards for quality assurance
Pack contains five drill bits, each measuring 10 mm in size
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6.5 mm Max, 6.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 1 mm Max, 1 mm Min
