SAM High Gloss Chrome 74-J20M Socket Adapter, 20
- RS Stock No.:
- 282-8731
- Mfr. Part No.:
- 74-J20M
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR1,368.50
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,368.50 |
*price indicative
- RS Stock No.:
- 282-8731
- Mfr. Part No.:
- 74-J20M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Number of Pieces | 20 | |
| Finish | High Gloss Chrome | |
| Standards/Approvals | NF ISO 11168, NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Number of Pieces 20 | ||
Finish High Gloss Chrome | ||
Standards/Approvals NF ISO 11168, NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 20 Sockets and Accessories Module in the 3/8 inch size, an organized and efficient solution for your screwing and tightening needs. Housed in MODULOSAM trays.
Compliance to NF ISO 11168
Related links
- SAM High Gloss Chrome 73-R17M Socket Adapter ABS, 17
- SAM Bright Chrome Plated 75-SH27PM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27MM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27M Socket Adapter, 27
- SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- SAM Bright Chrome Plated J-101 Socket Adapter
- SAM Bright Chrome Plated S-101 Socket Adapter
- MK Electric Boxes Silver High Gloss Red Frontplate Black Pattress High
