SAM Bright Chrome Plated 75-SH27PM Socket Adapter, 27
- RS Stock No.:
- 282-8740
- Mfr. Part No.:
- 75-SH27PM
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR1,799.44
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,799.44 |
*price indicative
- RS Stock No.:
- 282-8740
- Mfr. Part No.:
- 75-SH27PM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Number of Pieces | 27 | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 3316, NF ISO 2725-1, NF ISO 3315, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Number of Pieces 27 | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 3316, NF ISO 2725-1, NF ISO 3315, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM ABS Module 1/3 is a powerhouse toolset featuring 27 precision engineered 1/2 inch 6 flat tools, accompanied by a convenient push ratchet, all meticulously organized in the MODULOSAM tray MOD-13. The tools has bright polished chrome plate finish. W
Compliance to NF ISO 3315 and NF ISO 3316
Related links
- SAM Bright Chrome Plated 75-S27MM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27M Socket Adapter, 27
- SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- SAM Bright Chrome Plated S-101 Socket Adapter
- SAM Bright Chrome Plated J-101 Socket Adapter
- SAM Bright Chrome Plated M-151 Ratchet 200mm
- SAM Wrench Bright Chrome Plated, 203mm Overall 15 x 17 mm
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 1/2 in
