Subtotal (1 unit)*
MYR349.83
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR349.83 |
*price indicative
- RS Stock No.:
- 877-138
- Mfr. Part No.:
- QCDCCON2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Adapter | |
| Product Type | Drill Accessory | |
| Overall Length | 35mm | |
| For Use With | Core Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Adapter | ||
Product Type Drill Accessory | ||
Overall Length 35mm | ||
For Use With Core Bit | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Installation Kit features a highly specialized quick-release dry Diamond core drilling accessory set.
Facilitates transition from overflow pipe to 32mm waste pipe or larger
Includes DuoCut Pro, ensuring precise alignment with larger core bits
Prevents damaging brick faces or render walls compared to traditional masonry drills
Crafted from high-quality Cr40 Chrome Steel for superior shear strength
Heat-treated for enhanced durability and longevity
