CK Pilot Pin

N

Subtotal (1 unit)*

MYR110.72

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.72

*price indicative

RS Stock No.:
857-608
Mfr. Part No.:
T2464
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Countersink Drill Bit

Drill Accessory Type

Pilot Pin

Overall Length

9.5mm

For Use With

Drill

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK countersink and driver bit designed for efficient pilot drilling, allowing better fixing point installation using a single drill.

Makes pilot drilling for fixing points simple and efficient while using just one drill

Replaceable 3.2mm HSS pilot bit for easy swaps and maintenance

9.5mm carbide blade countersink ensures precise depth control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy