Bott Drawer Unit 3, 400 mm x 650mm x 650 mm, Blue, Grey

Subtotal (1 unit)*

MYR4,671.98

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,671.98

*price indicative

RS Stock No.:
177-0289
Mfr. Part No.:
40019009.11v
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Drawer Unit

Height

400mm

Width

650mm

Depth

650mm

Drawer Material

Steel

Colour

Blue, Grey

Number of Drawers

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Floor Standing Shelf Divider


The Bott floor standing shelf divider is an outstanding storage system for tools, fixings and components ergonomically designed for easy use. This three drawer cabinet offers organized and efficient storage. It is available in light grey (RAL7035) colour.

Features and Benefits


• 100% extension drawers

• 3x100mm high drawers

• Capacity of drawers 75kg UDL

• Dimensions are 400mmx650mmx650mm

Applications


• Storage purpose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy