Bott Drawer Unit 6, 900 mm x 650mm x 650 mm, Grey, Blue
- RS Stock No.:
- 177-0285
- Mfr. Part No.:
- 40019049.11v
- Manufacturer:
- Bott
Subtotal (1 unit)*
MYR8,000.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,000.60 |
*price indicative
- RS Stock No.:
- 177-0285
- Mfr. Part No.:
- 40019049.11v
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Drawer Unit | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Drawer Material | Steel | |
| Colour | Grey, Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Drawer Unit | ||
Height 900mm | ||
Width 650mm | ||
Depth 650mm | ||
Drawer Material Steel | ||
Colour Grey, Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet
The Bott 6 drawer cabinet is an outstanding storage system for tools, fixings and components. Ergonomically designed for ease of use, this cabinet offers organised and efficient storage that is the best.
Features and Benefits
Material is steel
3 x 100mm drawers
2 x 150mm drawers
1 x 200mm drawer
75kg UDL capacity drawers
Light grey (RAL7035) housing
Height of 900mm, depth of 650mm and width of 650mm
