Tesa ACXplus 73311 Black Double Sided Tape, 45N/cm, Acrylic Foam Backing, 25mm x 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

MYR311.84

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR311.84

*price indicative

RS Stock No.:
853-815
Mfr. Part No.:
73311-00003-25
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Double Sided

Backing Material

Acrylic Foam

Width

25mm

Length

25m

Thickness

1.1mm

Colour

Black

Adhesive Material

Acrylic

Adhesion Strength

45N/cm

Trade Name

ACXplus 73311

Maximum Operating Temperature

160°C

Minimum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE

TESA Double Sided Tape, 25mm Width, 25m Length - 73311-00003-25


This double-sided tape is a high-performance adhesive strip designed for permanent bonding in industrial contexts. It combines an acrylic foam backing with an acrylic adhesive to deliver robust shear and peel resistance across a wide temperature range, suitable for assembly and mounting tasks where a discreet, low-profile bond is required.

Features and Benefits:


• 1100μm thickness provides gap-filling adhesion and stress distribution
• 45N/cm adhesion strength ensures secure joints under load
• Operating range to 160°C supports elevated-temperature processes
• Stable performance down to -100°C enables cold-environment use
• Black foam backing reduces visibility at bonded interfaces

Applications


• Suitable for permanent mounting of panels and trims
• Used with metal and composite surfaces in fabrication
• Ideal for bonding components in high-temperature assemblies
• Can be used for vibration-damping joins in industrial equipment
• Suitable for long-run production lines requiring 25m length rolls

What adhesive chemistry is used and how does it affect longevity?


It uses an acrylic adhesive which yields Durable tack and ageing resistance suitable for long-term bonds.

What backing construction provides conformability to uneven surfaces?


An acrylic foam backing supplies compressibility and gap-filling capability to conform to irregular substrates.

How should it be stored to maintain performance prior to use?


Store rolls flat in a cool, dry place away from direct sunlight to preserve adhesive properties.

What colour is the tape and how does that impact Visual finish?


The tape is black which reduces visibility at bonded seams and fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy