Tesa ACXplus 73311 Black Double Sided Tape, 45N/cm, Acrylic Foam Backing, 12mm x 25 m

N

This image is representative of the product range

Subtotal (1 unit)*

MYR149.65

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR149.65

*price indicative

RS Stock No.:
853-813
Mfr. Part No.:
73311-00001-25
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Acrylic Foam

Tape Type

Double Sided

Product Type

Double Sided Tape

Width

12mm

Length

25m

Thickness

1.1mm

Colour

Black

Adhesive Material

Acrylic

Adhesion Strength

45N/cm

Trade Name

ACXplus 73311

Maximum Operating Temperature

160°C

Minimum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
DE

TESA Double Sided Tape, 12mm Width, 25m Length - 73311-00001-25


This double sided tape is a black acrylic foam adhesive designed for bonding and mounting where a pressure-sensitive, Durable joint is required. It combines a foam backing with an acrylic adhesive to form a flexible Interface that compensates for surface irregularities while maintaining performance across a wide temperature range.

Features and Benefits:


• 45N/cm adhesion strength provides secure structural bonds
• 1100μm foam thickness absorbs differential stress between substrates
• Acrylic-based adhesive resists ageing for sustained hold
• Operates up to 160°C for high-temperature applications
• Withstands down to -100°C for low-temperature stability

Applications


• Suitable for glazing where gap-filling and pressure resistance matter
• Ideal for permanent mounting of trims and nameplates
• Used with metal-to-plastic bonding in panel assembly
• Can be used for secure fixing in thermal cycling environments
• Suitable for joining uneven surfaces requiring viscoelastic support

What backing material helps accommodate surface irregularities?


A viscoelastic acrylic foam backing provides compressibility and gap-filling properties.

How does the adhesive perform on metal substrates?


The acrylic adhesive develops high initial tack and builds to 45N/cm shear strength for strong metal bonds.

What thickness contributes to mechanical damping in joints?


The 1100μm foam layer absorbs shear and peel stresses, reducing load transfer to bonded parts.

How long is the roll for extended installation runs?


The product is supplied in a 25m length to minimise jointing during application.

Which colour option is provided for discreet installations?


A black foam construction is specified for low-visibility bonding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy