3M 9599 White Double Coated Tape, 9.9N/cm, Acrylic Backing, 14.61m x 180.44 yd
- RS Stock No.:
- 589-791
- Mfr. Part No.:
- 9599
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
MYR5,285.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,285.86 |
*price indicative
- RS Stock No.:
- 589-791
- Mfr. Part No.:
- 9599
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Acrylic | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Coated Tape | |
| Width | 14.61m | |
| Length | 180.44yd | |
| Thickness | 0.114mm | |
| Colour | White | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 9.9N/cm | |
| Trade Name | 9599 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Acrylic | ||
Tape Type Adhesive Tape | ||
Product Type Double Coated Tape | ||
Width 14.61m | ||
Length 180.44yd | ||
Thickness 0.114mm | ||
Colour White | ||
Adhesive Material Acrylic | ||
Adhesion Strength 9.9N/cm | ||
Trade Name 9599 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Tesa ACXplus 7058 Transparent Double Sided Tape Acrylic Backing
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing
- Tesa ACXplus 7055 Transparent Tape Acrylic Backing
- 3M Transparent Double Sided Tape Acrylic Backing, 50mm x 50 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
- Tesa ACXplus 7058 Transparent Double Sided Tape Acrylic Backing, 6mm x 18 m