Tesa ACXplus 7055 Transparent Tape, 24N/cm, Acrylic Backing, 19mm x 25 m
- RS Stock No.:
- 777-865
- Mfr. Part No.:
- 07055-00002-48
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-865
- Mfr. Part No.:
- 07055-00002-48
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Acrylic | |
| Product Type | Tape | |
| Tape Type | Double Sided | |
| Width | 19mm | |
| Length | 25m | |
| Thickness | 1mm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | ACXplus 7055 | |
| Adhesion Strength | 24N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Acrylic | ||
Product Type Tape | ||
Tape Type Double Sided | ||
Width 19mm | ||
Length 25m | ||
Thickness 1mm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name ACXplus 7055 | ||
Adhesion Strength 24N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa double-sided acrylic core tape is engineered for creating seamless and optical clear finishes on transparent and translucent materials.
1000 μm total thickness provides robust bonding strength
Highly transparent, Ideal for glass and acrylic applications
Pure acrylic adhesive ensures effective bonding with various substrates
Available in multiple liner options for versatile application needs
Related links
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 9mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 12mm x 25 m
- Tesa ACXplus 7055 Transparent Tape Acrylic Backing, 9mm x 18 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 19mm x 25 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 25mm x 25 m
