Guitel Hervieu White Rubber Door Stop, 50 mm Diameter, 75 mm Long
- RS Stock No.:
- 777-882
- Mfr. Part No.:
- 703237
- Manufacturer:
- Guitel Hervieu
N
Subtotal (1 pack of 5 units)*
MYR190.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR190.76 | MYR38.152 |
*price indicative
- RS Stock No.:
- 777-882
- Mfr. Part No.:
- 703237
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Door Stop | |
| Mount Type | Wall Mount | |
| Material | Rubber | |
| Colour | White | |
| Diameter | 50mm | |
| Length | 75mm | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Door Stop | ||
Mount Type Wall Mount | ||
Material Rubber | ||
Colour White | ||
Diameter 50mm | ||
Length 75mm | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- BE
The Guitel Hervieu Metal spool door stop offers effective wall protection while maintaining aesthetic appeal. Designed to provide a cushioning effect, this product ensures durability and reliability in high-traffic areas, safeguarding both doors and walls.
Constructed from steel with a decorative finish for enhanced Visual appeal
Includes a soft rubber cushion to prevent damage during door contact
Designed for wall fixation using wood screws for sturdy installation
Provides a reliable solution for protecting walls and doors from impacts
Related links
- Guitel Hervieu White Rubber Door Stop 10 mm Long
- Guitel Hervieu White Rubber Door Stop 35 mm Long
- Guitel Hervieu White Rubber Door Stop 12 mm Long
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 50 mm Long
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu White Rubber Door Stop 130 mm Long
- Guitel Hervieu White Polyamide Door Stop 90 mm Long
