RS PRO Door Interlock Microswitch Plunger, SPDT 12 A IP40, 85 °C, -37 °C
- RS Stock No.:
- 101-959
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR71.83
FREE delivery for orders over RM 500.00
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR71.83 |
*price indicative
- RS Stock No.:
- 101-959
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Door Interlock Microswitch | |
| Contact Configuration | SPDT | |
| Contact Current | 12A | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 4.17N | |
| Width | 32.1 mm | |
| Length | 17.5mm | |
| Depth | 52.9mm | |
| Standards/Approvals | UL61058, CE, IEC 60947-5-1, UL94-V0 | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Door Interlock Microswitch | ||
Contact Configuration SPDT | ||
Contact Current 12A | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Mechanical Life 1000000Operations | ||
Operating Force 4.17N | ||
Width 32.1 mm | ||
Length 17.5mm | ||
Depth 52.9mm | ||
Standards/Approvals UL61058, CE, IEC 60947-5-1, UL94-V0 | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 85°C | ||
RS PRO Door Interlock Switch, Plunger Actuator, SPDT
The RS PRO Door Interlock Switch is designed to enhance safety and functionality in various applications. This switch operates as a momentary action device but can be maintained in the 'on' position by pulling the plunger beyond its normal position. It is ideal for use in home appliances, door lights, and interlocking devices, providing reliable performance and ease of installation.
Features and Benefits
Compact and lightweight design: Ensures easy integration into various systems without adding bulk.
Snap-in design for easy installation: Simplifies the mounting process, saving time and effort.
Quick-connect terminals: Reduces installation time with standardised connections.
Silver contacts: Provides excellent conductivity and durability for extended use.
Meets UL 61058 requirements: Ensures compliance with safety and performance standards.
Extended electrical endurance: Suitable for demanding industrial applications with a long operational life.
Applications
Home appliances
Door lights
Door interlocking devices
Indicator circuits
Additional Information
Meets CE, IEC 60947-5-1, UL61058, UL 94 V0 standards: Ensures high safety and quality compliance.
IP40 rating: Offers protection against solid objects larger than 1mm, suitable for indoor use.
Mechanical life of 1,000,000 operations: Guarantees long-lasting performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 80 °C, -25 °C
- Honeywell Door Micro Switch Plunger 82 °C, -37 °C
- Honeywell Door Micro Switch Plunger 82 °C, -37 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
- Omron Door Micro Switch Plunger 85 °C, -25 °C
