RS PRO Door Interlock Micro Switch, Plunger, SPDT 12A IP40, -37 → 85°C
- RS Stock No.:
- 101-955
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR28.11
FREE delivery for orders over RM 500.00
In Stock
- 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.11 |
*price indicative
- RS Stock No.:
- 101-955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 10 A, 12 A | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Standards Met | CE, IEC 60947-5-1, UL61058, UL 94 V0 | |
| Operating Temperature Range | -37 → 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Contact Configuration SPDT | ||
Contact Current Rating 10 A, 12 A | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Standards Met CE, IEC 60947-5-1, UL61058, UL 94 V0 | ||
Operating Temperature Range -37 → 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Door Interlock Switch, Plunger Actuator, SPDT, 12 A
The RS PRO Door Interlock Switch is designed for reliable and secure operation in various applications. Featuring a plunger actuator, this switch is ideal for use in home appliances, door lights, and industrial door interlocking devices. Its primary benefit is the enhanced safety and control it provides in electrical circuits.
Features and Benefits
Compact and lightweight design: Facilitates easy integration into various systems without adding bulk
Snap-in design: Allows for quick and straightforward installation, saving time and effort
Quick-connect terminals: Reduces installation time and ensures secure connections
Silver contacts: Provides excellent conductivity and durability for extended use
Pull-to-cheat functionality: Offers a maintained-on position for versatile operation
Meets UL 61058 requirements: Ensures compliance with safety standards for industrial applications
Snap-in design: Allows for quick and straightforward installation, saving time and effort
Quick-connect terminals: Reduces installation time and ensures secure connections
Silver contacts: Provides excellent conductivity and durability for extended use
Pull-to-cheat functionality: Offers a maintained-on position for versatile operation
Meets UL 61058 requirements: Ensures compliance with safety standards for industrial applications
Applications
Home appliances
Door lights
Door interlocking devices
Indicator circuits
Door lights
Door interlocking devices
Indicator circuits
Additional Information
Meets CE, IEC 60947-5-1, UL 61058, and UL 94 V0 standards
IP40 rated for protection against solid objects
Mechanical life of 1,000,000 operations ensures long-lasting performance
Suitable for panel thicknesses of 1.14 to 2.54 mm
IP40 rated for protection against solid objects
Mechanical life of 1,000,000 operations ensures long-lasting performance
Suitable for panel thicknesses of 1.14 to 2.54 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Door Interlock Micro Switch SPDT 12A IP40, -37 → 85°C
- RS PRO Door Interlock Micro Switch SPDT 12A IP40 Glass Fibre Reinforced Plastic, -37 → 85°C
- RS PRO Door Interlock Micro Switch DPDT 12A IP40, -37 → 85°C
- RS PRO Door Interlock Micro Switch SPDT 10A IP67 Glass Fibre Reinforced Plastic, -25 → 80°C
- Marquardt Door Micro Switch SPDT 16 A @ 380 V ac IP40, -40 → +85°C
- Omron Door Micro Switch SPDT 16 A @ 250 V ac IP40, -25 → +85°C
- Honeywell Door Micro Switch SPDT 10 A PET, -37 → +82°C
- Omron Door Micro Switch SPDT 500 mA V ac @ 250 IP40, -30 → +60°C

