RS PRO Door Interlock Microswitch Plunger, DPDT 12 A IP40, 85 °C, -37 °C
- RS Stock No.:
- 101-956
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR43.49
FREE delivery for orders over RM 500.00
In Stock
- 1,118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.49 |
*price indicative
- RS Stock No.:
- 101-956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Door Interlock Microswitch | |
| Contact Configuration | DPDT | |
| Contact Current | 12A | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 6.67N | |
| Length | 17.5mm | |
| Standards/Approvals | UL94-V0, UL61058, IEC 60947-5-1, CE | |
| Width | 40.3 mm | |
| Depth | 51mm | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Door Interlock Microswitch | ||
Contact Configuration DPDT | ||
Contact Current 12A | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Mechanical Life 1000000Operations | ||
Operating Force 6.67N | ||
Length 17.5mm | ||
Standards/Approvals UL94-V0, UL61058, IEC 60947-5-1, CE | ||
Width 40.3 mm | ||
Depth 51mm | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 85°C | ||
RS PRO Door Interlock Switch, Plunger Actuator, DPDT
RS PRO Door Interlock Switches are designed to provide reliable and secure operation in various applications. These switches are ideal for ensuring safety and functionality in home appliances, door lights, and industrial door interlocking devices. The main benefit of this switch is its ability to maintain a position when the plunger is pulled beyond the normal range, offering flexibility in control.
Features and Benefits
Compact and lightweight design: Facilitates easy integration into systems without adding bulk.
Snap-in design for easy installation: Reduces setup time and simplifies the mounting process.
Quick-connect terminals: Minimise installation time and ensure secure connections.
Silver contacts: Provide excellent conductivity and durability for extended use.
Maintained-on position: Allows for versatile control options by pulling the plunger beyond the normal position.
UL 61058 compliance: Ensures safety and reliability in industrial applications.
Extended electrical endurance: Suitable for demanding industrial environments.
Applications
Home appliances
Door lights
Door interlocking devices
Indicator circuits
Additional Information
Meets UL 61058 Requirements: Ensures compliance with safety standards.
CE, IEC 60947-5-1, UL 94 V0 Standards Met: Guarantees adherence to international safety and quality standards.
IP40 Rating: Provides protection against solid objects larger than 1mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 85 °C, -37 °C
- RS PRO Door Interlock Microswitch Plunger 80 °C, -25 °C
- Honeywell Door Micro Switch Plunger 82 °C, -37 °C
- Honeywell Door Micro Switch Plunger 82 °C, -37 °C
- Siemens Door Interlock Microswitch, SPDT
- Siemens Door Interlock Microswitch, 1 NO/2 NC
