Nobo Metallic Grey Panel Panel
- RS Stock No.:
- 652-236
- Mfr. Part No.:
- 1900403
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
MYR172.11
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR172.11 |
*price indicative
- RS Stock No.:
- 652-236
- Mfr. Part No.:
- 1900403
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Panel | |
| Sub Type | Panel | |
| Colour | Metallic Grey | |
| Sheet Size | 2 | |
| Material | Metal | |
| Depth | 11mm | |
| Height | 954mm | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Panel | ||
Sub Type Panel | ||
Colour Metallic Grey | ||
Sheet Size 2 | ||
Material Metal | ||
Depth 11mm | ||
Height 954mm | ||
Width 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panels Size 2 is designed to transform your organisational workflow, ensuring that planning is both efficient and straightforward. This versatile wall planner system allows for the integration of colour-coded T-Cards tailored to your workplace events, facilitating a dynamic approach to task management. Constructed from Durable metal, the panel accommodates 54 slots, enabling you to display information clearly and effectively. With the option to adapt the installation method, whether through wall rail, folding, or pivoting frames, this product offers flexibility tailored to the specific needs of your operation. An Ideal solution for businesses aiming to optimise engagement with a simple and effective panel system.
Constructed with robust metal for long-lasting durability
Features 54 slots designed specifically for size 2 T-Cards
Colourful T-Cards enhance Visual organisation, promoting clarity in task management
Versatile installation options available: wall rail, folding, or pivoting frames
Simple link bar mechanism allows for easy connection between panels
Efficient size and dimensions (65 x 954 x 11 mm) maximise wall space usage
Designed to prevent mixing with plastic systems, ensuring compatibility within your existing setup
