Nobo Metallic Grey Panel Panel
- RS Stock No.:
- 652-234
- Mfr. Part No.:
- 1900399
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
MYR170.09
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR170.09 |
*price indicative
- RS Stock No.:
- 652-234
- Mfr. Part No.:
- 1900399
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Panel | |
| Sub Type | Panel | |
| Colour | Metallic Grey | |
| Sheet Size | 3 | |
| Material | Metal | |
| Depth | 11mm | |
| Height | 805mm | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Panel | ||
Sub Type Panel | ||
Colour Metallic Grey | ||
Sheet Size 3 | ||
Material Metal | ||
Depth 11mm | ||
Height 805mm | ||
Width 96mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panels Size 3, 40 Slot is designed to simplify your planning processes, enhancing overall workplace organisation. This versatile wall planner system employs coloured T-Cards that represent your specific events, allowing for easy repositioning as priorities shift. Crafted from Durable metal, the panels can be arranged to suit your operational needs, whether linked through wall rails, folding or pivoting frames. With the Ability to visually track engagements, this T-Card system offers a dynamic and effective solution for any business environment.
Constructed from robust metal for added durability
Superb flexibility in panel arrangement to fit various spatial requirements
T-Cards can be effortlessly moved to adapt to changing plans
Compatible with multiple connection methods: wall rail, folding or pivoting frame
Designed specifically to ensure all panel sizes align with T-Card sizes for straightforward ordering
Lightweight construction at only 350 g, making installation hassle-free
Designed for a 40-slot configuration, perfect for busy operations
Specifically suited for diverse workplace environments, enhancing vitality and organisation
