Nobo Metallic Grey Panel Panel

N

Subtotal (1 unit)*

MYR188.80

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR188.80

*price indicative

RS Stock No.:
652-232
Mfr. Part No.:
1900395
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Panel

Sub Type

Panel

Colour

Metallic Grey

Sheet Size

4

Material

Metal

Depth

11mm

Height

655mm

Width

128mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nobo T-Card Metal Panels in Size 4 are designed to Streamline your planning processes. These innovative panels serve as a robust organisational system, allowing you to effortlessly manage workplace events through colour-coded T-Cards. As a versatile tool, they can be customised to fit your specific needs, whether you're arranging them wall-mounted or in a pivoting frame. With the option to link multiple panels together, you can create a seamless planning space tailored to the scale of your operation. Engineered for ease of use, these metal panels ensure that your business engagements are not only organised but presented in a visually engaging manner.

Constructed from Durable metal for longevity and stability

Accommodates a 32 slot system for efficient management of T-Cards

Enables easy repositioning of cards to adapt to changing circumstances

Available in various lengths for tailored planning solutions

Supports three linking options: wall rail, folding, or pivoting frame

Lightweight design at 407g for easy handling and installation

Requires no mixing with plastic systems, preserving aesthetic integrity

Designed to fit T-Cards precisely for hassle-free ordering and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy