Europa Lockable TPN 3 Phase Distribution Board, 30 Way

Subtotal (1 unit)*

MYR2,287.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,287.48

*price indicative

RS Stock No.:
849-6412
Mfr. Part No.:
TPN10
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Number of Outgoing Ways

30

Product Type

Distribution Board

Electrical Phase

3

Pole Configuration

4

Lockable

Yes

Series

TPN

External Depth

130mm

External Height

654mm

External Width

455mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Europacomponents Consumer Boards and Accessories


Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's

Switched Incomer Consumer Units


Earth & Neutral busbars included

Flame retardant ABS Enclosure

IP40 rating

Metal Clad

IP65 Distribution Enclosures


  • ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.

  • Earth and neutral terminals included

  • Suitable for use with RCBOs

  • IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.

  • MCB Lock Device


    Nylon lock

    Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions

    Blanking Modules


    Module Blanks 2 x 4 Strips

    Europacomponents Circuit Protection Devices


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy