Schneider Electric Acti9 Acti9 Distribution Board Enclosure, 250A
- RS Stock No.:
- 339-627
- Mfr. Part No.:
- SEA9BNMETE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,875.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,875.89 |
*price indicative
- RS Stock No.:
- 339-627
- Mfr. Part No.:
- SEA9BNMETE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board Enclosure | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Series | Acti9 | |
| External Height | 270mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board Enclosure | ||
Current Rating 250A | ||
Range Acti9 | ||
Series Acti9 | ||
External Height 270mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Metering Enclosure is designed to house PM meters for standard Acti9 Isobar boards. Built for reliability and precision, it offers a durable and compact solution for energy monitoring in distribution applications. Its steel construction ensures robustness and compatibility with current transformer setups.
Rated operational current 250A
Halogen free
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 Distribution Board 63A 12 Way
- Schneider Electric Acti9 Acti9 Distribution Board 63A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 4 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 24 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 32 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 10 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 27 Way
